
LS1808N221K302NTM | |
|---|---|
DigiKey Part Number | 1763-LS1808N221K302NTMTR-ND - Tape & Reel (TR) 1763-LS1808N221K302NTMCT-ND - Cut Tape (CT) 1763-LS1808N221K302NTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N221K302NTM |
Description | CAP CER 220PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N221K302NTM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2, Y3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.32000 | $6.32 |
| 10 | $4.63500 | $46.35 |
| 50 | $3.96220 | $198.11 |
| 100 | $3.75390 | $375.39 |
| 500 | $3.40548 | $1,702.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.23736 | $4,856.04 |
| 3,000 | $3.15705 | $9,471.15 |

