Parametric Equivalent

0504N101J500PW | |
|---|---|
DigiKey Part Number | 1763-0504N101J500PW-ND |
Manufacturer | |
Manufacturer Product Number | 0504N101J500PW |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0504 (1210 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.040" W (1.27mm x 1.02mm) |
Voltage - Rated | Thickness (Max) 0.044" (1.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402RN101J500PRT | Knowles | 9,998 | 423-0402RN101J500PRTCT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74593 | $2,983.72 |


