56 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17AH560F-7ZN-X0T

DigiKey Part Number
1761-C17AH560F-7ZN-X0TTR-ND - Tape & Reel (TR)
1761-C17AH560F-7ZN-X0TCT-ND - Cut Tape (CT)
1761-C17AH560F-7ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C17AH560F-7ZN-X0T
Description
HIGH-Q MLCC (AH): 1111, 56 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,655
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.38000$11.38
10$8.68900$86.89
50$7.61660$380.83
100$7.28440$728.44
500$7.01902$3,509.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,350$7.06490$16,602.51
Manufacturers Standard Package