
SBS 9002 JTK | |
|---|---|
DigiKey Part Number | 3746-SBS9002JTKTR-ND - Tape & Reel (TR) 3746-SBS9002JTKCT-ND - Cut Tape (CT) 3746-SBS9002JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9002 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Tin | |
Height Above Board | 0.126" (3.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.217" (5.51mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.45900 | $14.59 |
| 25 | $1.35440 | $33.86 |
| 100 | $1.20660 | $120.66 |
| 250 | $1.11868 | $279.67 |
| 500 | $1.05832 | $529.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $0.99641 | $1,096.05 |
| 2,200 | $0.94793 | $2,085.45 |
| 3,300 | $0.92210 | $3,042.93 |
| 5,500 | $0.89211 | $4,906.60 |
| 7,700 | $0.87387 | $6,728.80 |
| 11,000 | $0.85577 | $9,413.47 |


