
DHS 610 | |
|---|---|
DigiKey Part Number | 3746-DHS610TR-ND - Tape & Reel (TR) 3746-DHS610CT-ND - Cut Tape (CT) 3746-DHS610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 610 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T), Polyamide (PA), Nylon | |
Length | 0.543" (13.79mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.81200 | $28.12 |
| 25 | $2.60640 | $65.16 |
| 100 | $2.32230 | $232.23 |
| 250 | $2.15684 | $539.21 |
| 500 | $2.04472 | $1,022.36 |
| 1,000 | $1.95093 | $1,950.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11759 | $4,235.18 |
| 4,000 | $2.02633 | $8,105.32 |

