
ICSC16A345L4SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC16A345L4SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC16A345L4SHRT22CT-ND - Cut Tape (CT) 3746-ICSC16A345L4SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC16A345L4SHRT22 |
Description | CMC SMD, 2 LINES, 160OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 340mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.29440 | $29.44 |
| 1,000 | $0.26085 | $260.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25153 | $503.06 |
| 4,000 | $0.24255 | $970.20 |
| 6,000 | $0.23744 | $1,424.64 |
| 10,000 | $0.23116 | $2,311.60 |
| 14,000 | $0.22711 | $3,179.54 |
| 20,000 | $0.22290 | $4,458.00 |

