
ICSC909305L2SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC909305L2SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC909305L2SHRT22CT-ND - Cut Tape (CT) 3746-ICSC909305L2SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC909305L2SHRT22 |
Description | CMC SMD, 2 LINES, 90OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.35400 | $3.54 |
| 100 | $0.31340 | $31.34 |
| 1,000 | $0.27775 | $277.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26783 | $535.66 |
| 4,000 | $0.25826 | $1,033.04 |
| 6,000 | $0.25282 | $1,516.92 |
| 10,000 | $0.24614 | $2,461.40 |
| 14,000 | $0.24183 | $3,385.62 |
| 20,000 | $0.23734 | $4,746.80 |

