New at DigiKey
Image for ICSC679305L1SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC679305L1SHRT22

DigiKey Part Number
3746-ICSC679305L1SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC679305L1SHRT22CT-ND - Cut Tape (CT)
3746-ICSC679305L1SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC679305L1SHRT22
Description
CMC SMD, 2 LINES, 67OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.33200$3.32
100$0.29440$29.44
1,000$0.26085$260.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24623$738.69
6,000$0.23744$1,424.64
9,000$0.23244$2,091.96
15,000$0.22629$3,394.35
21,000$0.22233$4,668.93
30,000$0.21821$6,546.30
Manufacturers Standard Package