
662-7-INS | |
|---|---|
DigiKey Part Number | 1742-1617-ND |
Manufacturer | |
Manufacturer Product Number | 662-7-INS |
Description | SCREWDRIVER SQUARE #2 11.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 11.31" (287.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #2 | |
Length - Blade | 7.00" (177.8mm) | |
Length - Overall | 11.31" (287.3mm) | |
Features | Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.40000 | $27.40 |
| 5 | $25.39200 | $126.96 |
| 10 | $24.57400 | $245.74 |
| 25 | $23.53440 | $588.36 |

