Direct

65827 | |
|---|---|
DigiKey Part Number | 65827-ND |
Manufacturer | |
Manufacturer Product Number | 65827 |
Description | SKT 12 POINT CHROME FINISH 5/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 5/8" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 5/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.24 lb (108.86 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33855 | Wiha | 19 | 431-33855-ND | $9.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.42000 | $13.42 |


