Case Clear Hand Held, Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5611

DigiKey Part Number
1927-1074-ND
Manufacturer
Manufacturer Product Number
5611
Description
CASE CLEAR 2.559" L X 1.969" W
Customer Reference
Detailed Description
Case Clear Hand Held, Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
micro:bit
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.00mm)
Height
0.709" (18.00mm)
Area (L x W)
5.03in² (32.5cm²)
Design
Hand Held, Split Sides
Material
-
Color
Clear
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.