


5606-O | |
|---|---|
DigiKey Part Number | 1927-1070-ND |
Manufacturer | |
Manufacturer Product Number | 5606-O |
Description | CASE NYLON ORG 2.559"LX1.969"W |
Customer Reference | |
Detailed Description | Case Nylon Orange Hand Held, Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | micro:bit | |
Size / Dimension | 2.559" L x 1.969" W (65.00mm x 50.00mm) | |
Height | 0.669" (17.00mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Hand Held, Split Sides | |
Material | Nylon | |
Color | Orange | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |

