420 µF Film Capacitor 1100V (1.1kV) Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25680B1427K103

DigiKey Part Number
495-B25680B1427K103-ND
Manufacturer
Manufacturer Product Number
B25680B1427K103
Description
420UF +-10% 1100V PEC MKP DC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
420 µF Film Capacitor 1100V (1.1kV) Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25680B1427K103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
-
ESR (Equivalent Series Resistance)
1.3 mOhms
Operating Temperature
-40°C ~ 75°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
3.898" (99.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$72.86000$72.86
12$61.72917$740.75
52$58.00346$3,016.18
100$56.77550$5,677.55