
SA36-11SRWA | |
|---|---|
DigiKey Part Number | 3011-SA36-11SRWA-ND |
Manufacturer | |
Manufacturer Product Number | SA36-11SRWA |
Description | .36" RED LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.551" H x 0.295" W x 0.344" D (14.00mm x 7.50mm x 8.75mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.344" D (14.00mm x 7.50mm x 8.75mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |

