Red 640nm LED Indication - Discrete 1.85V 12-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC/6SRD

DigiKey Part Number
3011-DLC/6SRD-ND
Manufacturer
Manufacturer Product Number
DLC/6SRD
Description
20MM ALGAAS RED LED LAMP
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
20.00mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Grade
-
Qualification
-
Package / Case
12-DIP (0.600", 15.24mm)
Supplier Device Package
-
Size / Dimension
23.00mm Dia
Height (Max)
15.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Kingbright North America
A separate $9.99 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.44000$1.44