
BC56-12SRWA | |
|---|---|
DigiKey Part Number | 3011-BC56-12SRWA-ND |
Manufacturer | |
Manufacturer Product Number | BC56-12SRWA |
Description | 3 DIGIT RED LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.85V 20mA 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Kingbright | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.85V |
Part Status Active | Current - Test 20mA |
Number of Characters 3 | Millicandela Rating 34mcd |
Size / Dimension 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) | Wavelength - Peak 660nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 75mW |
Display Type 7-Segment | Package / Case 12-DIP (0.600", 15.24mm) |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |


