White LED Indication - Discrete 2.9V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0201VWF-A1-5MAV

DigiKey Part Number
754-APG0201VWF-A1-5MAVTR-ND - Tape & Reel (TR)
754-APG0201VWF-A1-5MAVCT-ND - Cut Tape (CT)
754-APG0201VWF-A1-5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0201VWF-A1-5MAV
Description
0.6X0.3MM (0201) WHITE SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36800$3.68
100$0.26470$26.47
500$0.21824$109.12
1,000$0.20296$202.96
2,000$0.18997$379.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17894$715.76
8,000$0.16958$1,356.64
12,000$0.16478$1,977.36
20,000$0.15936$3,187.20
28,000$0.15614$4,371.92
40,000$0.15300$6,120.00
Manufacturers Standard Package