Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBL3025SURKZGKC

DigiKey Part Number
3011-APBL3025SURKZGKC-ND
Manufacturer
Manufacturer Product Number
APBL3025SURKZGKC
Description
3.0X2.5MM (1109) RED/GREEN SMD L
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBL3025SURKZGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Kingbright North America
A separate $9.99 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:200
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.25000$0.25