Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBD3224SYKCGKC-F01

DigiKey Part Number
754-1077-2-ND - Tape & Reel (TR)
754-1077-1-ND - Cut Tape (CT)
754-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBD3224SYKCGKC-F01
Description
LED GRN/YLW CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APBD3224SYKCGKC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,573
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.30600$3.06
100$0.21900$21.90
500$0.17944$89.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.15973$239.60
3,000$0.14966$448.98
4,500$0.14449$650.21
7,500$0.13864$1,039.80
10,500$0.13517$1,419.29
15,000$0.13177$1,976.55
Manufacturers Standard Package