

EKL3104 | |
|---|---|
DigiKey Part Number | 255-3037-ND |
Manufacturer | |
Manufacturer Product Number | EKL3104 |
Description | D-IMAGER 3D IMAGE SENSOR |
Customer Reference | |
Detailed Description | CCD Image Sensor 160H x 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | - | |
Active Pixel Array | 160H x 120V | |
Frames per Second | 20.0 | |
Voltage - Supply | 17.1V ~ 25.2V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |




