Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC04-41SURKWA-F01

DigiKey Part Number
754-1043-2-ND - Tape & Reel (TR)
754-1043-1-ND - Cut Tape (CT)
754-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC04-41SURKWA-F01
Description
DISPLAY 7-SEG 0.4" SGL RED 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC04-41SURKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
27mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,380
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.44700$24.47
100$1.91370$191.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.70688$682.75
800$1.62643$1,301.14
1,200$1.58522$1,902.26
2,000$1.53871$3,077.42
2,800$1.51106$4,230.97
4,000$1.48412$5,936.48
Manufacturers Standard Package