
ACDA03-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDA03-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDA03-41SURKWA-F01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACDA03-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.3" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA03-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $4.02300 | $40.23 |
| 100 | $3.21890 | $321.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $2.96450 | $889.35 |
| 600 | $2.83527 | $1,701.16 |
| 900 | $2.76907 | $2,492.16 |
| 1,500 | $2.69438 | $4,041.57 |
| 2,100 | $2.65000 | $5,565.00 |
| 3,000 | $2.60674 | $7,820.22 |

