Video Converter IC I2C, SPI, Serial HDMI 1.4 81-BGA (8x8) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDP2600ADT

DigiKey Part Number
1654-STDP2600ADTTR-ND - Tape & Reel (TR)
1654-STDP2600ADTCT-ND - Cut Tape (CT)
1654-STDP2600ADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDP2600ADT
Description
IC VIDEO CONVERTER 81BGA
Customer Reference
Detailed Description
Video Converter IC I2C, SPI, Serial HDMI 1.4 81-BGA (8x8) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Converter
Applications
Video Display
Standards
HDMI 1.4
Control Interface
I2C, SPI, Serial
Voltage - Supply
3.14V ~ 3.47V
Mounting Type
Surface Mount
Package / Case
81-LFBGA
Supplier Device Package
81-BGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.