


RD4-2600 | |
|---|---|
DigiKey Part Number | RD4-2600-ND |
Manufacturer | |
Manufacturer Product Number | RD4-2600 |
Description | EVAL BOARD FOR STDP2600 |
Customer Reference | |
Detailed Description | STDP2600 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | STDP2600 | |
Primary Attributes | HDMI to DisplayPort | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

