
KTB8399YEDAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8399YEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8399YEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8399YEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8399YEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.345V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x2.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.55200 | $13.80 |
| 100 | $0.48470 | $48.47 |
| 250 | $0.45260 | $113.15 |
| 500 | $0.43320 | $216.60 |
| 1,000 | $0.41769 | $417.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39753 | $1,192.59 |
| 6,000 | $0.38788 | $2,327.28 |
| 9,000 | $0.38305 | $3,447.45 |
| 15,000 | $0.37770 | $5,665.50 |
| 21,000 | $0.37457 | $7,865.97 |

