



OEDNI-75-4-6 | |
|---|---|
DigiKey Part Number | 226-4190-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-75-4-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Category | Shaft Size 0.125" (3.18mm) |
Manufacturer Kilo International | Diameter 0.750" (19.05mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $9.83300 | $196.66 |

