
OEDNI-75-3-6 | |
|---|---|
DigiKey Part Number | 226-4187-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-75-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.45000 | $13.45 |
| 5 | $11.64200 | $58.21 |
| 20 | $10.42350 | $208.47 |
| 40 | $9.90825 | $396.33 |
| 60 | $9.63233 | $577.94 |
| 100 | $9.30920 | $930.92 |
| 260 | $8.77050 | $2,280.33 |
| 500 | $8.44596 | $4,222.98 |
| 1,000 | $8.13633 | $8,136.33 |

