
OEDNI-75-1-5 | |
|---|---|
DigiKey Part Number | 226-4180-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-75-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Kilo International | Diameter 0.750" (19.05mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.45000 | $13.45 |
| 5 | $11.64200 | $58.21 |
| 20 | $10.42350 | $208.47 |
| 40 | $9.90825 | $396.33 |
| 60 | $9.63233 | $577.94 |
| 100 | $9.30920 | $930.92 |
| 260 | $8.77050 | $2,280.33 |
| 500 | $8.44596 | $4,222.98 |
| 1,000 | $8.13633 | $8,136.33 |

