
8342 | |
|---|---|
DigiKey Part Number | 36-8342-ND |
Manufacturer | |
Manufacturer Product Number | 8342 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.925" (23.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.925" (23.50mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.19840 | $4.96 |
| 100 | $0.16780 | $16.78 |
| 500 | $0.13906 | $69.53 |
| 1,000 | $0.12852 | $128.52 |
| 2,500 | $0.11607 | $290.18 |
| 5,000 | $0.10766 | $538.30 |
| 25,000 | $0.09103 | $2,275.75 |

