



783-B | |
|---|---|
DigiKey Part Number | 36-783-B-ND |
Manufacturer | |
Manufacturer Product Number | 783-B |
Description | BUMPER CYLINDRICAL 0.25" DIA BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane | |
Hardness | - | |
Form | Sheet | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.09840 | $2.46 |
| 100 | $0.08310 | $8.31 |
| 500 | $0.06870 | $34.35 |
| 1,000 | $0.06341 | $63.41 |
| 2,500 | $0.05716 | $142.90 |
| 5,000 | $0.05295 | $264.75 |



