
1503-1 | |
|---|---|
DigiKey Part Number | 36-1503-1-ND |
Manufacturer | |
Manufacturer Product Number | 1503-1 |
Description | TERM TURRET SINGLE L=9.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.360" (9.14mm) | |
Length - Below Flange | 0.078" (1.98mm) | |
Length - Overall | 0.438" (11.13mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.145" (3.68mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29000 | $1,450.00 |


