
70-1003-0611 | |
|---|---|
DigiKey Part Number | 70-1003-0611-ND |
Manufacturer | |
Manufacturer Product Number | 70-1003-0611 |
Description | SOLDER PASTE WATER SOLUBLE 600GM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Leaded | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $169.21800 | $1,692.18 |

