Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-1003-0510

DigiKey Part Number
70-1003-0510-ND
Manufacturer
Manufacturer Product Number
70-1003-0510
Description
SOLDER PASTE WATER SOLUBLE 500GM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mesh Type
3
Manufacturer
Kester Solder
Process
Leaded
Series
Form
Jar, 17.64 oz (500g)
Packaging
Bulk
Shelf Life
6 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Composition
Sn63Pb37 (63/37)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Melting Point
361°F (183°C)
Base Product Number
Flux Type
Water Soluble
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$118.61400$1,186.14
Manufacturers Standard Package