Z1812C132BPWZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 36,604
Unit Price: $0.63000
Datasheet
1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1812C132BPWZT

DigiKey Part Number
399-Z1812C132BPWZTTR-ND - Tape & Reel (TR)
399-Z1812C132BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1812C132BPWZT
Description
FERRITE BEAD 1.3 KOHM 1812 1LN
Customer Reference
Detailed Description
1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1812C132BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.138" (3.50mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes