Z0805C420APWST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 464
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,810
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 935
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.02929
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05056
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12000
Datasheet
42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C420APWST

DigiKey Part Number
399-9621-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C420APWST
Description
FERRITE BEAD 42 OHM 0805 1LN
Customer Reference
Detailed Description
42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0805C420APWST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
42 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes