
TRS3-30MCR00 | |
|---|---|
DigiKey Part Number | 399-TRS3-30MCR00-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-30MCR00 |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-30MCR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.12000 | $11.12 |
| 5 | $10.07000 | $50.35 |
| 10 | $9.68100 | $96.81 |
| 25 | $9.21680 | $230.42 |
| 50 | $8.89940 | $444.97 |
| 100 | $8.60830 | $860.83 |
| 500 | $8.02180 | $4,010.90 |
| 1,000 | $7.80316 | $7,803.16 |

