Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598X477M006ATE0257706 | |
|---|---|
DigiKey Part Number | 399-T598X477M006ATE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T598X477M006ATE0257706 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598X477M006ATE025 | KEMET | 0 | 399-T598X477M006ATE025TR-ND | $1.53002 | Parametric Equivalent |
| T598X477M010ATE025 | KEMET | 0 | 399-T598X477M010ATE025CT-ND | $3.46000 | Parametric Equivalent |
| T598X477M010ATE0257706 | KEMET | 0 | 399-T598X477M010ATE0257706-ND | $1.81970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $1.63842 | $196.61 |



