
T598D227M010ATE025 | |
|---|---|
DigiKey Part Number | 399-12102-2-ND - Tape & Reel (TR) 399-12102-1-ND - Cut Tape (CT) 399-12102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.34060 | $67.03 |
| 100 | $1.24680 | $124.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.08830 | $544.15 |
| 1,000 | $1.03922 | $1,039.22 |
| 1,500 | $1.01464 | $1,521.96 |
| 2,500 | $0.98738 | $2,468.45 |
| 3,500 | $0.97145 | $3,400.08 |
| 5,000 | $0.95612 | $4,780.60 |











