
T591B475M035ATE200 | |
|---|---|
DigiKey Part Number | 399-18696-2-ND - Tape & Reel (TR) 399-18696-1-ND - Cut Tape (CT) 399-18696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B475M035ATE200 |
Description | CAP TANT POLY 4.7UF 35V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B475M035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.86400 | $8.64 |
| 50 | $0.68140 | $34.07 |
| 100 | $0.62510 | $62.51 |
| 500 | $0.53016 | $265.08 |
| 1,000 | $0.50079 | $500.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47661 | $953.22 |
| 6,000 | $0.44672 | $2,680.32 |
| 10,000 | $0.43566 | $4,356.60 |

