Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543O157M030AHW055 | |
|---|---|
DigiKey Part Number | 399-T543O157M030AHW055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543O157M030AHW055 |
Description | 150.UF 30.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code O |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541O157M030AH6510 | KEMET | 0 | 399-T541O157M030AH6510TR-ND | $15.85584 | Parametric Equivalent |
| T541O157M030AH6710 | KEMET | 0 | 399-T541O157M030AH6710TR-ND | $19.47544 | Parametric Equivalent |
| T541O157M030CH6710 | KEMET | 0 | 399-T541O157M030CH6710TR-ND | $22.72672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.79732 | $2,949.33 |


