
T543B476K010AHW035 | |
|---|---|
DigiKey Part Number | 399-T543B476K010AHW035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543B476K010AHW035 |
Description | 47.0UF 10.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T543B476K010AHW035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.00285 | $10,005.70 |




