
T543B227K006AHW035 | |
|---|---|
DigiKey Part Number | 399-T543B227K006AHW035TR-ND - Tape & Reel (TR) 399-T543B227K006AHW035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T543B227K006AHW035 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B227K006AHW035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.57000 | $10.57 |
| 10 | $8.03500 | $80.35 |
| 50 | $7.02460 | $351.23 |
| 100 | $6.71190 | $671.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.65681 | $11,313.62 |

