T541X337M010AH6730 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.53752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.06104
Datasheet

Parametric Equivalent


KEMET
In Stock: 997
Unit Price: $19.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.06404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.88988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $22.48646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.82980
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X337M010AH6730

DigiKey Part Number
399-T541X337M010AH6730TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X337M010AH6730
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X337M010AH6730 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X337K010AT6530KEMET0399-T541X337K010AT6530TR-ND$17.53752Parametric Equivalent
T541X337K010AT6730KEMET0399-T541X337K010AT6730TR-ND$21.06104Parametric Equivalent
T541X337M010AH6510KEMET997399-12066-1-ND$19.32000Parametric Equivalent
T541X337M010AH6530KEMET0399-T541X337M010AH6530TR-ND$16.06404Parametric Equivalent
T541X337M010AH6630KEMET0399-T541X337M010AH6630TR-ND$17.88988Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.69968$9,849.84
Manufacturers Standard Package