Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D157K010AH8510 | |
|---|---|
DigiKey Part Number | T540D157K010AH8510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D157K010AH8510 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D157K010AH8510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D157K010AH85107280 | KEMET | 0 | T540D157K010AH85107280-ND | $8.41250 | Parametric Equivalent |
| T540D157K010AH8710 | KEMET | 0 | 399-T540D157K010AH8710TR-ND | $16.36836 | Parametric Equivalent |
| T540D157K010AT6510 | KEMET | 0 | 399-T540D157K010AT6510TR-ND | $10.92292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.73272 | $6,366.36 |



