T540D106M050AH6620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.19618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.78176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.29328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.92892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.92892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.53952
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.11342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.64202
Datasheet
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D106M050AH6620

DigiKey Part Number
399-T540D106M050AH6620TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D106M050AH6620
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D106M050AH6620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D106K050BH6720KEMET0399-T540D106K050BH6720TR-ND$20.19618Parametric Equivalent
T540D106K050CH6720KEMET0399-T540D106K050CH6720TR-ND$21.78176Parametric Equivalent
T540D106M050AH6520KEMET0399-T540D106M050AH6520TR-ND$13.29328Parametric Equivalent
T540D106M050AH6720KEMET0399-T540D106M050AH6720TR-ND$16.92892Parametric Equivalent
T540D106M050AT6720KEMET0399-T540D106M050AT6720TR-ND$16.92892Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.10308$7,551.54
Manufacturers Standard Package