T525D157M006ATE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 318
Unit Price: $3.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.74376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.79866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.11065
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35089
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,463
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 50
Unit Price: $3.07000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 500
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: $0.91795
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D157M006ATE025

DigiKey Part Number
399-3277-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T525D157M006ATE025
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D157M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.68616$843.08
Manufacturers Standard Package