100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D107M010ATE025

DigiKey Part Number
399-3281-2-ND - Tape & Reel (TR)
399-3281-1-ND - Cut Tape (CT)
399-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D107M010ATE025
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D107M010ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,567
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.84800$28.48
50$2.38220$119.11
100$2.23830$223.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.99488$997.44
1,500$1.88169$2,822.54
2,500$1.83982$4,599.55
Manufacturers Standard Package