
AFB0412SHB-TD2S | |
|---|---|
DigiKey Part Number | AFB0412SHB-TD2S-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412SHB-TD2S |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412SHB-TD2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.601 in H2O (149.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.5dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,160 | $4.58750 | $92,484.00 |




