
Category | Features Pull Tab |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Data Center Server Rack |
Packaging Box | Length 2.46' (750.00mm) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 40Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $41.71000 | $417.10 |
| 50 | $39.51000 | $1,975.50 |
| 100 | $37.32000 | $3,732.00 |

