T521D476M016ATE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.82561
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,020
Unit Price: $3.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.98330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.11654
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 577
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,618
Unit Price: $1.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 178
Unit Price: $1.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.41562
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D476M016ATE045

DigiKey Part Number
399-T521D476M016ATE045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D476M016ATE045
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D476M016ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.56368$781.84
Manufacturers Standard Package